The STM32H743VIT6TR is a 32-bit microcontroller with a nominal supply voltage of 3V and a minimum and maximum supply voltage of 1.8V and 3.6V, respectively. It operates at a maximum clock frequency of 48MHz and has 82 I/O lines. The device is packaged in a 100-pin LQFP package. It features a 19-bit external data bus width and an 8-bit address bus width. The microcontroller has 32-bit processing capabilities and supports PWM channels and ADC functionality, as well as DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32H743VIT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 19 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H743VIT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.