
32-bit RISC microcontroller featuring a 480 MHz Arm Cortex-M7 core with DP-FPU and Art Accelerator for high-performance processing. This MCU offers 2MB Flash, 1MB RAM, and an external memory interface, supported by 114 I/O lines and 144 terminals in a 20x20mm QUAD package. Integrated peripherals include PWM channels, ADC, and DMA channels, operating within a 1.8V to 3.6V supply range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32H743ZIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 19 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H743ZIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.