
The STM32H745IIK6 is a 32-bit RISC microcontroller with a maximum clock frequency of 48MHz and a supply voltage range of 1.62V to 3.6V. It features 128 I/O lines, a 24-bit external data bus, and a 26-bit address bus. The device has 176 terminals and is packaged in a 10mm x 10mm VFBGA. It supports PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32H745IIK6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 24 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H745IIK6 to view detailed technical specifications.
No datasheet is available for this part.