
The STM32H745IIT6 is a 32-bit RISC microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 48MHz. It features 121 I/O lines, a 24-bit external data bus, and a 26-bit address bus. The device has 176 terminals in a quad terminal position and measures 24mm in width and length. It includes PWM channels, an ADC, and DMA channels.
Stmicroelectronics STM32H745IIT6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 121 |
| External Data Bus Width | 24 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H745IIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.