32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating at up to 480 MHz. Integrated 2MB Flash memory and 1MB RAM, with an Art Accelerator and L1 cache for enhanced performance. Supports external memory interface and offers a large set of peripherals including 99 I/O lines, PWM channels, ADC, and DMA channels. Operates with a supply voltage range of 1.62V to 3.6V, with a nominal 3.3V. Housed in a 144-terminal QUAD package measuring 20x20mm.
Stmicroelectronics STM32H745ZIT6 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 16 |
| Address Bus Width | 12 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H745ZIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.