
32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating at up to 480 MHz. Includes 2MB Flash memory, 1MB RAM, Art Accelerator, L1 cache, and an external memory interface. Offers 112 I/O lines, 16-bit external data bus, 26-bit address bus, and a comprehensive peripheral set including PWM, ADC, DMA, and DAC. Designed for industrial temperature ranges (-40°C to 85°C) with a supply voltage range of 1.62V to 3.6V. Housed in a 169-terminal S-PBGA package.
Sign in to ask questions about the Stmicroelectronics STM32H747AII6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H747AII6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H747AII6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.