
32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating up to 480 MHz. Integrated 2MB Flash memory and 1MB RAM, with an Art Accelerator and L1 cache for enhanced performance. Supports external memory interfaces and offers a comprehensive peripheral set including 119 I/O lines, PWM channels, ADC, DMA, and DAC. Packaged in a 176-terminal S-PQFP-G176 (24x24mm) for industrial temperature ranges (-40°C to 85°C) with a supply voltage range of 1.62V to 3.6V.
Stmicroelectronics STM32H747IIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H747IIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.