32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating at up to 480 MHz. Integrated 1MB Flash memory and 1MB RAM, with L1 cache and Art Accelerator for enhanced performance. Supports external memory interface and offers a comprehensive peripheral set including PWM, ADC, DAC, and DMA channels. Industrial temperature grade (-40°C to 85°C) with a 1.62V to 3.6V supply voltage range. Housed in a 14x14mm S-PBGA-B265 package with 168 I/O lines.
Sign in to ask questions about the Stmicroelectronics STM32H747XGH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H747XGH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 265 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B265 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H747XGH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.