
32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating at up to 480 MHz. Integrated 2MB Flash memory, 1MB RAM, and an Art Accelerator with L1 cache enhance performance. Supports external memory interfaces and a comprehensive peripheral set including PWM, ADC, DAC, and DMA channels. Industrial temperature grade (-40°C to 85°C) with a 1.62V to 3.6V supply voltage range. Housed in a 156-terminal R-PBGA package.
Stmicroelectronics STM32H747ZIY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B156 |
| Width | 4.64 |
| Length | 4.96 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H747ZIY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.