32-bit RISC microcontroller featuring a maximum clock frequency of 400 MHz. This industrial-grade component offers 2097152 words of FLASH ROM and 1085440 bytes of RAM. It includes 82 I/O lines, PWM channels, ADC, DAC, and DMA channels. Operating within a temperature range of -40°C to 85°C, it utilizes a 100-terminal S-PQFP-G100 package with a 14mm x 14mm footprint and supports a supply voltage from 1.71V to 3.6V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32H753VIT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |