
32-bit ultra-low-power Arm Cortex-M0+ microcontroller featuring a 32 MHz maximum CPU clock frequency. Offers 16 Kbytes of Flash memory and 26 I/O lines. Operates with a supply voltage range of 1.8V to 3.6V, with a nominal voltage of 3V. Includes PWM channels, ADC, and DMA channels for versatile application development. This 32-terminal device is housed in a 7x7mm package.
Stmicroelectronics STM32L010K4T6 technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L010K4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.