
The STM32L011E3Y6TR is a 32-bit RISC microcontroller with a maximum clock frequency of 32 MHz. It has 21 I/O lines and a 32-bit architecture. The device operates on a supply voltage range of 1.8 to 3.6V. It features PWM channels and has an ADC and DMA capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L011E3Y6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L011E3Y6TR technical specifications.
| Number of Terminals | 25 |
| Terminal Position | BOTTOM |
| Width | 2.097 |
| Length | 2.493 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L011E3Y6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.