32-bit ultra-low-power RISC microcontroller featuring an Arm Cortex-M0+ core. Operates at a maximum clock frequency of 32 MHz, with 16 Kbytes of Flash memory. Offers 21 I/O lines, 32-bit bit size, and supports PWM channels, ADC, and DMA channels. Operates within a supply voltage range of 1.8V to 3.6V, with a nominal voltage of 3V. Encased in a 25-terminal package with bottom terminal position, measuring 2.097mm width and 2.493mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L011E4Y6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 25 |
| Terminal Position | BOTTOM |
| Width | 2.097 |
| Length | 2.493 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L011E4Y6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.