
The STM32L011F4P6TR is a 32-bit microcontroller with a maximum clock frequency of 32 MHz. It features 16 I/O lines and includes peripherals such as PWM channels, an ADC, and DMA channels. The device operates on a supply voltage of 1.8 to 3.6 volts and is packaged in a TSSOP-20 package.
Stmicroelectronics STM32L011F4P6TR technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L011F4P6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.