
The STM32L011K4T6D is a 32-bit microcontroller with a maximum clock frequency of 32MHz and 26 I/O lines. It features 32KB of flash memory and is packaged in a 7x7mm LQFP-64 package. The device operates over a supply voltage range of 1.65 to 3.6V and is suitable for use in a variety of applications. The microcontroller includes a range of peripherals, including PWM channels and an ADC, and supports DMA channels for efficient data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L011K4T6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L011K4T6D technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L011K4T6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.