32-bit ultra-low-power Arm Cortex-M0+ microcontroller featuring 16KB Flash memory and 8KB RAM. Operates at a maximum CPU speed of 32 MHz with a maximum clock frequency of 25 MHz. Supports a supply voltage range of 1.8V to 3.6V, with a nominal voltage of 3V. Includes 20 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 25-terminal R-PBGA-B25 (2.097mm x 2.493mm) with an industrial temperature grade (-40°C to 85°C).
Stmicroelectronics STM32L031E4Y6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.097 |
| Length | 2.493 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L031E4Y6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.