32-bit ultra-low-power Arm Cortex-M0+ microcontroller featuring a 32 MHz CPU and 32 KB of FLASH memory. This RISC microcontroller offers 8 KB of RAM, 20 I/O lines, and operates from a 1.8V to 3.6V supply. Includes PWM channels, ADC, and DMA channels. Packaged in a 25-terminal R-PBGA-B25 with dimensions of 2.493mm length and 2.097mm width, suitable for industrial temperature ranges (-40°C to 85°C).
Stmicroelectronics STM32L031E6Y6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.097 |
| Length | 2.493 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L031E6Y6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.