32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating up to 32 MHz. This industrial-grade MCU offers 32 Kbytes of FLASH memory and 8 Kbytes of RAM. It includes 15 I/O lines, PWM channels, ADC, and DMA channels, with a supply voltage range of 1.8V to 3.6V. Packaged in a 20-terminal R-PDSO-G20 (TSSOP) with dimensions of 6.5mm length and 4.4mm width, it operates from -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32L031F6P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L031F6P7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L031F6P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.