The STM32L031G6U7 is a 32-bit microcontroller with 21 I/O lines, operating at a maximum clock frequency of 32 MHz. It features 4x PWM channels, 12x ADC channels, and 13x DMA channels. The device is supplied with a nominal voltage of 3V, with a minimum and maximum voltage range of 1.8V and 3.6V, respectively. The microcontroller is packaged in a 28-pin HVQCCN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L031G6U7STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L031G6U7STR technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L031G6U7STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.