
32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating up to 32 MHz. This device offers 32 KB of FLASH program memory and 8 KB of RAM. It includes 25 I/O lines, PWM channels, ADC, and DMA capabilities. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.8V to 3.6V supply. Packaged in a 32-terminal S-PQFP-G32, this ultra-low-power MCU is ideal for embedded applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32L031K6T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |