
32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating up to 32 MHz. This industrial-grade MCU offers 32 Kbytes of FLASH memory and 8 Kbytes of RAM. It includes 15 I/O lines, PWM channels, ADC, and DMA capabilities. The component operates within a temperature range of -40°C to 105°C and requires a supply voltage from 1.8V to 3.6V. Packaged in a 20-terminal R-PDSO-G20 with dimensions of 6.5mm x 4.3mm.
Stmicroelectronics STM32L041F6P7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.3 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L041F6P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.