32-bit Arm Cortex-M0+ microcontroller operating at up to 32 MHz. Features 32 Kbytes of FLASH memory and 8 Kbytes of RAM. Includes 21 I/O lines, AES hardware acceleration, PWM channels, ADC, and DMA channels. Operates within an industrial temperature range of -40°C to 105°C, with a supply voltage range of 1.8V to 3.6V. Packaged in a 28-terminal S-PQCC-N28 quad package.
Stmicroelectronics STM32L041G6U7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L041G6U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.