
Ultra-low-power 32-bit Arm Cortex-M0+ microcontroller featuring a 32MHz CPU and 64KB of FLASH memory. This MCU offers 8KB of RAM, 37 programmable I/Os, and supports I2C, SPI, IrDA, UART, USART, and I2S interfaces. Integrated peripherals include DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Operating from -40°C to 85°C with a maximum supply voltage of 3.6V, it boasts a nominal supply current of 290nA. The component is available in an LQFP package and is RoHS compliant.
Stmicroelectronics STM32L051C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Nominal Supply Current | 290nA |
| Number of Channels | 10 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 37 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L051C8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
