
Ultra-low-power 32-bit Arm Cortex-M0+ microcontroller featuring a 32MHz CPU and 64KB of FLASH memory. This MCU offers 8KB of RAM, 27 I/Os with 25 programmable, and includes I2C, SPI, IrDA, UART, USART, and I2S interfaces. Operating from 1.8V to 3.6V, it boasts 10 ADC channels and 5 timers/counters, along with peripherals like DMA, PWM, WDT, POR, and Brown-out Detect. Packaged in an LQFP, this RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 10 |
| Number of I/Os | 27 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| Weight | 0.027302oz |
| RoHS | Compliant |
