
Ultra-low-power 32-bit Arm Cortex-M0+ microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 32MHz with 27 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, 10-channel ADC, 5 timers, DMA, and watchdog timer. Packaged in UFQFPN with a supply voltage range of 1.8V to 3.6V, operating from -40°C to 85°C.
Stmicroelectronics STM32L051K8U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, I2S, USART, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 351mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 10 |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L051K8U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
