
Ultra-low-power 32-bit Arm Cortex-M0+ microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 32MHz with 50 programmable I/Os. Includes I2C, SPI, UART, USART, and I2S interfaces, along with 5 timers/counters and DMA. Packaged in TFBGA, this RoHS compliant MCU supports a supply voltage range of 1.65V to 3.6V and operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L051R8H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L051R8H6 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 327mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 3840 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L051R8H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
