The STM32L052K8U6TR is a 32-bit quad core microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-XQCC-N32 and a terminal position of QUAD. The device operates at a supply voltage of 3.3V, with a minimum supply voltage of 1.8V and a maximum supply voltage of 3.6V. It has a clock frequency of up to 32 MHz and supports 32-bit RISC architecture. The microcontroller has 27 I/O lines, 0 external data bus width, and 0 address bus width. It features flash ROM programmability, PWM channels, ADC, DMA channels, and DAC channels.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32L052K8U6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |