STMICROELECTRONICS STM32L0538-DISCO Development Board, 32Bit STM32L053C8T6 MCU, 64KB Flash Memory, On-board ST-LINK/V2-1
Sign in to ask questions about the Stmicroelectronics STM32L0538-DISCO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L0538-DISCO technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Memory Size | 8KB |
| Memory Type | RAM, |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32L0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L0538-DISCO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
