
Ultra-low-power 32-bit ARM Cortex-M0+ microcontroller featuring a 32MHz CPU and 64KB of FLASH memory. Includes 8KB RAM, 37 I/Os, and interfaces for I2C, SPI, USB, IrDA, UART, USART, and I2S. Operates from 1.65V to 3.6V, with a maximum power dissipation of 363mW and an operating temperature range of -40°C to 105°C. Equipped with peripherals such as DMA, LCD controller, PWM, WDT, and Brown-out Detect. Packaged in LQFP and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32L053C8T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L053C8T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L053C8T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
