
Ultra-low-power 32-bit ARM Cortex-M0+ microcontroller featuring a 32MHz CPU and 64KB of FLASH memory. This surface-mount LQFP package offers 51 programmable I/Os, 8KB RAM, and integrated peripherals including I2C, SPI, USB, UART, USART, I2S, IrDA, DMA, LCD controller, and multiple timers/counters. Operating from 1.8V to 3.6V, it supports a wide temperature range of -40°C to 105°C with a maximum power dissipation of 444mW.
Stmicroelectronics STM32L053R8T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L053R8T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
