
32-bit Arm Cortex-M0+ microcontroller operating at up to 32 MHz. Features 128 Kbytes of FLASH memory and 37 I/O lines. Includes ADC and DMA capabilities, with PWM support. Designed for industrial temperature ranges (-40°C to 85°C) and operates from a 1.8V to 3.6V supply. Packaged in a 48-terminal S-PQFP-G48 with dimensions of 7mm x 7mm.
Sign in to ask questions about the Stmicroelectronics STM32L071CBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L071CBT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L071CBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.