32-bit Arm Cortex-M0+ microcontroller featuring a 32 MHz CPU and 192 KB of FLASH memory. This RISC microcontroller offers 50 I/O lines, 20 KB RAM, and supports USB connectivity. Operating from 1.65V to 3.6V, it includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 64-terminal S-PBGA with dimensions of 5x5mm, it is rated for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L072RZI6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L072RZI6D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L072RZI6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.