The STM32L073RBT6TR is a 32-bit microcontroller with 32K bytes of RAM and 51 I/O lines. It operates at a supply voltage of 1.8 to 3.6V and has a maximum clock frequency of 25MHz. The device is packaged in a quad flatpack and is suitable for use in a variety of applications. The microcontroller has a 32-bit RISC architecture and supports peripherals such as PWM channels and ADC. It also has DMA channels for efficient data transfer.
Sign in to ask questions about the Stmicroelectronics STM32L073RBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L073RBT6TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L073RBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.