
The STM32L073RZH6 is a 32-bit RISC microcontroller with a maximum clock frequency of 32 MHz. It operates within a supply voltage range of 1.8V to 3.6V. The device features 51 I/O lines and supports peripherals such as PWM channels, an ADC, and DMA channels. It is packaged in a 51-pin TFBGA package with a terminal position at the bottom. The microcontroller is suitable for use in a variety of applications requiring low power consumption and high performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L073RZH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L073RZH6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | BOTTOM |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L073RZH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.