
32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating at up to 32 MHz. This integrated circuit offers 192 Kbytes of Flash memory and 84 I/O lines, supporting USB and LCD interfaces. It operates with a supply voltage range of 1.8V to 3.6V and includes PWM channels, ADC, and DMA capabilities. The component is housed in a 100-terminal QUAD package with dimensions of 14mm x 14mm.
Sign in to ask questions about the Stmicroelectronics STM32L073VZT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L073VZT6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L073VZT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.