The STM32L073VZT6D is a 32-bit microcontroller with a maximum clock frequency of 32 MHz. It features 84 I/O lines and 32 KB of flash memory. The device operates within a supply voltage range of 1.65 to 3.6 V. It includes peripherals such as PWM channels, ADC, and DMA channels. The microcontroller is available in a quad package type, specifically the LFQFP-14.
Sign in to ask questions about the Stmicroelectronics STM32L073VZT6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L073VZT6D technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L073VZT6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.