
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 32MHz CPU speed and 32KB FLASH memory. Offers 37 programmable I/Os, 10KB RAM, and 8 timers/counters. Includes multiple interfaces such as I2C (2 channels), SPI (2 channels), USB (1 channel), UART, USART, IrDA, and LIN. Operates within a -40°C to 85°C temperature range and supports a supply voltage from 1.65V to 3.6V. Packaged in UFQFPN with dimensions of 7.1mm x 7.1mm x 0.6mm.
Sign in to ask questions about the Stmicroelectronics STM32L151C6U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151C6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Height | 0.6mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Length | 7.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 339mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 14 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151C6U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
