
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 32KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 32MHz with 37 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, USART, LIN, IrDA, 8 timers/counters, DMA, and a watchdog timer. Packaged in UFQFPN, this RoHS compliant component operates from -40°C to 85°C with supply voltages between 1.65V and 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32L151C6U6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151C6U6A technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 606mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151C6U6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
