
32-bit Arm Cortex-M3 microcontroller featuring 64KB Flash memory and 10KB RAM. Operates at up to 32MHz with 37 programmable I/Os. Includes multiple interfaces such as I2C (2 channels), SPI (2 channels), USB (1 channel), UART, USART, and LIN. Offers 16 ADC channels and 8 timers/counters, with integrated peripherals like DMA, PWM, and a watchdog timer. Packaged in LQFP, this RoHS compliant component operates from 1.65V to 3.6V and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L151C8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 339mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 16 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 37 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151C8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
