
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 64KB Flash memory and 10KB RAM. Operates at up to 32MHz with a wide supply voltage range of 1.65V to 3.6V. Offers extensive connectivity including I2C, SPI, USB, UART, and USART interfaces, alongside 37 programmable I/Os and 4 PWM channels. Integrated peripherals include DMA, WDT, and Brown-out Detect/Reset. Packaged in UFQFPN, this RoHS compliant MCU is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L151C8U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151C8U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 339mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151C8U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
