
32-bit ARM Cortex-M3 microcontroller featuring 128KB Flash memory and 16KB RAM. Operates at up to 32MHz with a 32-bit data bus width. Offers extensive interfaces including I2C, SPI, USB, IrDA, UART, USART, and LIN. Includes 37 programmable I/Os, 8 timers/counters, and integrated peripherals like DMA, POR, and WDT. Packaged in LQFP and operates within a temperature range of -40°C to 85°C, with supply voltages from 1.65V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32L151CBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151CBT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 339mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151CBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
