
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at up to 32MHz with a 1.65V to 3.6V supply voltage. Offers 37 programmable I/Os and includes I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. Integrated peripherals include DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in UFQFPN for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L151CBU6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151CBU6A technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 606mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151CBU6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
