32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 32 MHz. This component offers 128 Kbytes of FLASH memory and 16 Kbytes of RAM, with 37 I/O lines for versatile interfacing. It supports a wide supply voltage range from 1.65V to 3.6V and operates within an industrial temperature range of -40°C to 85°C. Integrated peripherals include ADC, DAC, DMA channels, and PWM capabilities, all housed in a compact 48-terminal S-XQCC-N48 package.
Sign in to ask questions about the Stmicroelectronics STM32L151CBU6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151CBU6D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L151CBU6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.