
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 32MHz with a 3.6V maximum supply voltage. Offers 37 programmable I/Os and includes I2C, SPI, USB, IrDA, UART, and USART interfaces. Integrated peripherals include 8 timers/counters, DMA, and a watchdog timer. Packaged in UFQFPN for tape and reel distribution.
Sign in to ask questions about the Stmicroelectronics STM32L151CBU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151CBU6TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151CBU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
