
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 32MHz with 37 I/O pins. Integrated peripherals include I2C, SPI, USB, UART, USART, LIN, I2S, and two operational amplifiers. Offers a wide operating voltage range of 1.65V to 3.6V and a temperature range of -40°C to 85°C. Packaged in LQFP, this RoHS compliant MCU is ideal for power-sensitive applications.
Sign in to ask questions about the Stmicroelectronics STM32L151CCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151CCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151CCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
