
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 384KB FLASH and 48KB RAM. Operates at up to 32MHz with 109 programmable I/Os. Includes I2C, SPI, USB, UART, and other interfaces, along with 9 timers, DMA, and a watchdog timer. Packaged in BGA, this lead-free and RoHS-compliant MCU supports a supply voltage range of 1.65V to 3.6V and operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L151QDH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151QDH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 333mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 109 |
| Number of Programmable I/O | 109 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151QDH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
