The STM32L151R8H6ATR is a 32-bit microcontroller with a maximum operating temperature of 85 degrees Celsius. It features 64 terminals and a bottom terminal position. The device is packaged in a 64-pin TFBGA package with dimensions of 5mm in width and length. It operates on a nominal supply voltage of 3V, with a minimum and maximum voltage range of 1.8V and 3.6V, respectively. The microcontroller has a maximum clock frequency of 32 MHz and supports 32-bit RISC architecture. It has 50 I/O lines, 0 external data bus width, and 0 address bus width. The device features flash ROM programmability, PWM channels, ADC, DMA, and DAC channels.
Stmicroelectronics STM32L151R8H6ATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L151R8H6ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.