
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 64KB Flash memory and 32KB RAM. Operates at up to 32MHz with an internal oscillator, supporting I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. Offers 51 programmable I/Os, 8 timers/counters, and peripherals including DMA, POR, PWM, WDT, and Brown-out Detect/Reset. Packaged in LQFP, this RoHS compliant component functions within a -40°C to 85°C temperature range and a 1.65V to 3.6V supply voltage.
Sign in to ask questions about the Stmicroelectronics STM32L151R8T6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151R8T6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151R8T6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
