
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring a 32MHz CPU and 128KB of FLASH memory. This MCU offers 32KB of RAM, 51 I/O pins with 50 programmable, and 8 timers/counters. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, LIN interfaces, DMA, and a watchdog timer. Operating from 1.65V to 3.6V, it functions across a -40°C to 85°C temperature range and is available in a TFBGA package.
Sign in to ask questions about the Stmicroelectronics STM32L151RBH6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151RBH6A technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 640 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151RBH6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
