
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 128KB FLASH memory and 32MHz CPU speed. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, LIN interfaces, 8 timers/counters, and DMA. Operates from 1.65V to 3.6V supply, with 51 programmable I/Os and 32KB RAM. Packaged in LQFP, this RoHS compliant MCU offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L151RBT6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151RBT6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151RBT6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
